WIKA, 100 mm DN 38 Screw Pressure Gauge, 10 bar
- N° de stock RS:
- 709-443
- Référence fabricant:
- 48790525
- Fabricant:
- WIKA
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 709-443
- Référence fabricant:
- 48790525
- Fabricant:
- WIKA
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38 | |
| Connection Type | Screw | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | EP, FDA, USP | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38 | ||
Connection Type Screw | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals EP, FDA, USP | ||
- Pays d'origine :
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
