Fluke -13 psi to 600 psi Pressure Calibrator, UKAS

Sous-total (1 unité)*

15 489,34 €

(TVA exclue)

18 742,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +15 489,34 €

*Prix donné à titre indicatif

N° de stock RS:
533-921
Référence fabricant:
FLK-729PRO 4M
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Maximum Pressure Measurement

600psi

Product Type

Pressure Calibrator

Battery Type

Rechargeable Lithium-ion

Accuracy

0.01 %

Minimum Pressure Measurement

-13psi

Resolution

0.0001 psi psi

Pressure Port Type

Reference

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Weight

4.9kg

Maximum Operating Temperature

50°C

Width

215mm

Standards/Approvals

UN 38.3, IEC 62133, General IEC 610101

Height

290mm

Length

100mm

Hazardous Area Certification

IEC 62133

Calibrated

UKAS

Plug Type

USB

Pays d'origine :
CN

Fluke Pressure Calibrator, 600 psi Maximum Pressure Measurement, 0.01% Accuracy - FLK-729PRO 4M


This pressure calibrator is a handheld instrument designed to measure, generate and verify pressure in industrial and field environments. It offers a colour graphic display and integrated data logging to support on-site calibration tasks. The unit operates from a rechargeable lithium‑ion battery, enabling mobile use where mains power is unavailable, and includes a reference pressure port for connections to test rigs and instruments.

Features and Benefits:


• Accuracy 0.01% enables precise calibration and verification
• Pressure range to 600 psi supports high-pressure system checks
• Resolution 0.0001 psi allows detection of very small pressure changes
• Data logging records measurements for traceable test reports
• Rechargeable lithium‑ion battery provides extended field operation
• Leak testing capability helps identify system integrity issues quickly

Applications


• Suitable for calibrating pneumatic actuators and valves
• Used for commissioning high-pressure hydraulic equipment
• Ideal for maintenance of process control pressure transmitters
• Can be used for low-pressure system diagnostics down to -13 psi
• Used with portable test rigs requiring a reference pressure port

What environmental temperatures can it operate within?


It functions between -10°C and 50°C, covering typical workshop and outdoor conditions.

How is electrical current measurement handled?


It includes current loop measurement capability for 4-20 mA transmitter checks and loop diagnostics.

What certifications relate to battery safety and transport?


The battery meets UN 38.3 and IEC 62133 standards, indicating compliance with transport and cell safety tests.

What interface options are available for data transfer?


The unit uses a USB plug for data export and connectivity to PCs or data management systems.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.