Eaton Block Plastic 1 NC, NO 400 Hz Precision Position Switch, 6A, IP66, IP67 33.5 mm 31mm 61 mm
- N° de stock RS:
- 229-9488
- Référence fabricant:
- 266110 LS-11/L
- Fabricant:
- Eaton
Sous-total (1 paquet de 2 unités)*
62,33 €
(TVA exclue)
75,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 18 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 + | 31,165 € | 62,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 229-9488
- Référence fabricant:
- 266110 LS-11/L
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Precision Position Switch | |
| Body Style | Block | |
| Output Type | 1 NC, NO | |
| Switching Frequency | 400Hz | |
| Terminal Type | Cage Clamp | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Series | LS-11/L | |
| Width | 31mm | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14, CE marking, IEC/EN 60947-5 | |
| Depth | 61mm | |
| LED Status Display | No | |
| Length | 33.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Precision Position Switch | ||
Body Style Block | ||
Output Type 1 NC, NO | ||
Switching Frequency 400Hz | ||
Terminal Type Cage Clamp | ||
Switching Current 6A | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature 70°C | ||
Series LS-11/L | ||
Width 31mm | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14, CE marking, IEC/EN 60947-5 | ||
Depth 61mm | ||
LED Status Display No | ||
Length 33.5mm | ||
- Pays d'origine :
- DE
The Eaton position switch is available with roller lever. It is available in yellow colour.
Operating temperature range is from -25°C to 70 °C
IP66, IP67 protection class
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton Block Plastic 1 NC 6A IP66 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO 6A IP66 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO 400 Hz Precision Position Switch IP66, IP67 33.5 mm 31mm 33.5 mm
- Eaton Block Plastic Precision Position Switch IP67, IP66 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO/NC Precision Position Switch IP67, IP66 33.5 mm 31mm 61 mm
- Eaton Block Plastic NO/NC Precision Position Switch IP66, IP67 33.5 mm 31mm 61 mm
- Eaton Block Metal NO 6A IP66 33.5 mm 31mm 61 mm
- Eaton Rectangular Plastic 400 Hz Precision Position Switch Cage Clamp IP67 255 mm 31mm 46 mm