3M Respirator Filter for use with TR-600/800 Turbo TR-6580E

Sous-total (1 unité)*

151,44 €

(TVA exclue)

183,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 18 unité(s) prête(s) à être expédiée(s)
  • Plus 40 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +151,44 €

*Prix donné à titre indicatif

N° de stock RS:
273-1940
Référence fabricant:
TR-6580E
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Filter Type

Ammonia

For Use With

TR-600/800 Turbo

Statut RoHS : Exempté

3M Respirator Filter, Ammonia, For Use With TR-600/800 Turbo - TR-6580E


This respirator filter is specifically designed for the TR-600 and TR-800 Turbo systems, offering vital respiratory protection in industrial settings. It is particularly effective against ammonia, enhancing the performance of powered air purifying devices and ensuring a dependable solution for users working in demanding environments.

Features & Benefits


• Easy installation process for swift filter changes
• Sturdy construction suited for industrial conditions
• Adds a necessary layer of respiratory protection against hazardous gases
• Low-profile design ensures comfort without sacrificing functionality

Applications


• Suitable for environments where ammonia vapours are present
• Ideal for professionals in the electronics and mechanical sectors

How frequently should the filter be replaced?


The frequency of replacement depends on usage and environmental conditions

however, regular monitoring of the filter's performance is advisable to maintain optimal air quality.

Is it easy to install with the powered air devices?


The design allows for simple installation, enabling quick replacements without the need for extensive training or specialised tools.

What specific challenges can it help to mitigate in industrial applications?


It addresses the risks associated with ammonia exposure by providing enhanced air filtration, thereby improving overall safety for personnel in hazardous environments.

Liens connexes