- N° de stock RS:
- 136-2879
- Référence fabricant:
- DCK551P3T
- Fabricant:
- DeWALT
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 136-2879
- Référence fabricant:
- DCK551P3T
- Fabricant:
- DeWALT
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
DeWALT DCK551P3T Compact Cordless Power Tool 5 Piece Kit
A unique kit made up of DeWALT's XR cordless tools for professionals. This set of power tools includes the brushless Drill and Impact driver, Jigsaw, Circular Saw, Work light and comes completed with batteries, charger and TSTAK cases.
The set includes:
1. DeWALT DCD796 18V Brushless Hammer Drill/Driver
70 Nm Torque
Hammer action
13 mm Keyless chuck
Max in wood 40 mm
Max in steel 13 mm
Max in masonry 13 mm
2 Speed/variable speed/reverse
LED job light
Hammer action
13 mm Keyless chuck
Max in wood 40 mm
Max in steel 13 mm
Max in masonry 13 mm
2 Speed/variable speed/reverse
LED job light
2. DCF887 18V Brushless Impact Driver
205 Nm torque
Max standard bolt M12
0-3250rpm
0-3800ipm
" Hex Driver
Max standard bolt M12
0-3250rpm
0-3800ipm
" Hex Driver
3. DCS331 18V Jigsaw
4 Position blade clamp
Level action bladeless key change
Length stroke 26 mm
Bevel capacity 45°
0-3000spm
Level action bladeless key change
Length stroke 26 mm
Bevel capacity 45°
0-3000spm
4. DCS391 18V Circular Saw
165 mm Blade diameter
Max cut at 90° 55 mm
Max cut at 45° 42 mm
Bevel capacity 45°
3700 rpm
Max cut at 90° 55 mm
Max cut at 45° 42 mm
Bevel capacity 45°
3700 rpm
5. DeWALT DCL050 LED Pivot Work Light
LED light bulb
250 to 500 lumen output
Head pivots 90°
250 to 500 lumen output
Head pivots 90°
6. 3 x 5.0Ah Li-ion XR Batteries
7. 90-Minute Charger
8. T Stak I Case & T Stak Deep Case
Supplied with
3 x 5.0 Ah Li-ion XR Batteries, 90 minute Charger, 1 TSTAK I Case and 1 TSTAK Deep Case
DeWalt Combination Kits
Spécifications
Attribut | Valeur |
---|---|
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Voltage Rating | 18V |
Battery Capacity | 5Ah |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Number of Batteries | 3 |