Infineon BTT3050EJXUMA1 Low Side 1, Low Side Power Switch IC 8-Pin, PG-TDSO-8

Sous-total (1 bobine de 3000 unités)*

2 649,00 €

(TVA exclue)

3 204,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
3000 +0,883 €2 649,00 €

*Prix donné à titre indicatif

N° de stock RS:
254-7184
Référence fabricant:
BTT3050EJXUMA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Switch Type

Low Side

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

50mΩ

Number of Inputs

1

Interface Type

Discrete

Mount Type

Surface

Package Type

PG-TDSO-8

Minimum Supply Voltage

3.3V

Pin Count

8

Maximum Supply Voltage

63V

Operating Current

4A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Width

3.9mm

Standards/Approvals

RoHS

Height

1.15mm

Length

4.9mm

Automotive Standard

AEC-Q100

Series

BTT3050EJ

Infineon BTT3050EJ Series Power Switch IC, 63V Maximum Supply Voltage, 50mΩ Switch-On Resistance - BTT3050EJXUMA1


This power switch IC is a discrete low-side switching device designed for Compact surface-mounted applications. It operates across a broad supply range from 3.3V to 63V and is targeted at environments requiring a single-input controlled low-side power element. The part is suitable where high-temperature endurance and automotive-grade qualification are necessary, offering a small-footprint package with eight pins.

Features and Benefits:


• 50mΩ on-resistance for reduced conduction losses
• 4A operating current to handle moderate load currents
• AEC-Q100 qualification for automotive system integration
• RoHS compliance enabling lead-free assembly processes
• 150°C maximum operating temperature for thermal headroom

Applications


• Suitable for low-side switching in automotive subsystems
• Ideal for power management on Compact surface assemblies
• Used with 3.3V control logic and higher-voltage rails
• Can be used for load switching in systems up to 63V

What package type does it use for board-layout considerations?


It is supplied in an eight-pin PG-TDSO-8 surface-mount package to aid Compact PCB placement.

What topology should designers expect when integrating this device?


The device implements a low-side switching topology suitable for ground-side load control.

Which ambient and junction extremes is the device rated for?


It is specified to operate down to -40°C and up to 150°C maximum junction temperature for demanding thermal environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.