Infineon BTS5215LAUMA1 High Side 2, High Side Power Switch IC 14-Pin, DSO

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

16,92 €

(TVA exclue)

20,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 40 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 375 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 53,384 €16,92 €
10 - 452,88 €14,40 €
50 - 2452,734 €13,67 €
250 - 4952,368 €11,84 €
500 +2,112 €10,56 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
415-140
Numéro d'article Distrelec:
304-29-639
Référence fabricant:
BTS5215LAUMA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.07Ω

Number of Outputs

2

Power Rating

3.10W

Number of Inputs

2

Mount Type

Surface

Package Type

DSO

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

40V

Pin Count

14

Maximum Operating Temperature

150°C

Operating Current

15A

Minimum Operating Temperature

-40°C

Length

6.4mm

Standards/Approvals

RoHS

Height

2.35mm

Width

7.5mm

Series

BTS5215L

Automotive Standard

AEC

Infineon BTS5215L Series Power Switch IC, 3.10W Power, 15A Operating Current - BTS5215LAUMA1


This power switch IC is a high-side semiconductor device designed for automotive and industrial control applications. It operates as a surface-mount driver capable of switching loads within a moderate power envelope and functions across a broad supply range. The component is intended for integration where Compact package size and multiple input/output channels are required for controlled high-side switching.

Features and Benefits:


• 15A operating current enables control of substantial load currents
• 0.07 Ω RDS(on) reduces conduction losses during switching
• 5.5V to 40V supply range supports diverse system voltages
• AEC-compliant design meets stringent automotive requirements
• -40 to 150°C temperature tolerance sustains extreme environments

Applications


• Used for automotive load switching in power distribution modules
• Suitable for surface-mount installations on Compact control boards
• Ideal for controlling lamps, motors and resistive loads
• Can be used for dual-channel switching in vehicle systems
• Used with systems requiring RoHS-compliant components

What package type does it use for PCB assembly?


It is supplied in a 14-pin DSO surface-mount package suitable for automated placement.

What thermal limits should be considered for mounting?


Maximum operating temperature is 150°C and minimum operating temperature is -40°C for specification compliance.

How many inputs and outputs does the device provide?


The device includes two inputs and two outputs to support dual-channel switching.

What is the maximum voltage the device can handle?


It accepts supply voltages up to 40V for high-side switching applications.

What is the rated power dissipation?


The device has a power rating of 3.10W for continuous operation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.