APC Replacement Battery Cartridge Replacement Battery Cartridge for use with APC UPS

Sous-total (1 unité)*

353,49 €

(TVA exclue)

427,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s)
  • Plus 2 unité(s) expédiée(s) à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +353,49 €

*Prix donné à titre indicatif

N° de stock RS:
287-7920
Numéro d'article Distrelec:
169-47-570
Référence fabricant:
RBC31
Fabricant:
APC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

APC

Product Type

Replacement Battery Cartridge

Accessory Type

Replacement Battery Cartridge

For Use With

APC UPS

Width

16.5cm

Length

70mm

Depth

41.9cm

Standards/Approvals

REACHDeklaration, EURoHSDeklaration, RoHSRichtlinie für

Pays d'origine :
CN

APC Replacement Battery Cartridge, 70mm Length, 41.9cm Depth - RBC31


This replacement battery cartridge provides a direct spare power source for use with APC UPS systems in industrial and technical environments. It is designed to be fitted as an accessory component to restore backup capability and maintain uninterrupted power support for automation, electronics and electrical equipment.

Features and Benefits:


• Depth of 41.9 cm yields extended internal cell capacity and runtime
• Length of 70mm enables Compact integration into UPS bays
• Width of 16.5 cm supports standard rack and enclosure fittings
• Conforms to REACH and RoHS standards for regulated material content

Applications


• Suitable for restoring backup power in APC UPS installations
• Ideal for maintenance schedules in automation control cabinets
• Used with power protection systems for electronics test rigs
• Can be used for field replacement in electrical distribution panels

What approvals relate to material and hazardous substances?


The unit meets REACH declarations and RoHS directives, indicating compliance with EU chemical and hazardous substance restrictions.

Which equipment is this cartridge intended to replace?


It is intended as a spare battery cartridge compatible with APC UPS units and their accessory replacement needs.

How should technicians consider physical fit before installation?


Check that the available bay accommodates a 41.9 cm depth, 16.5 cm width and a 70mm length component to ensure proper seating.

What product category should procurement Record this under?


Record it as a replacement battery cartridge accessory for uninterrupted power supplies.