Schneider Electric Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

10,09 €

(TVA exclue)

12,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 20 unité(s) prête(s) à être expédiée(s)
  • Plus 36 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 410,09 €
5 - 99,69 €
10 +9,36 €

*Prix donné à titre indicatif

N° de stock RS:
884-1590
Numéro d'article Distrelec:
302-15-542
Référence fabricant:
RXM4GB1BD
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

3A

Switching DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

750VA

Maximum Operating Temperature

55°C

Coil Resistance

650Ω

Standards/Approvals

CE, CSA

Length

21mm

Coil Power

900mW

Width

47.7mm

Height

27mm

Contact Material

Gold Plated

Pays d'origine :
CN

Schneider Electric RXM4GB1BD


RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay (gold plated contact) with current rating of 3A, control circuit voltage of 24 V DC. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor control, PLC Interfaces, power supplies, building equipment, especially those requiring low level contacts. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.

RXM Series Miniature Relays without LED


The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type

Simple to use- no adjustment required for standard applcations

Easily integrated into current devices & can be adapted for all voltages

Test button and mechanical indicator of relay status

Bases for assembly on DIN rail or with screws to be ordered separately

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.