Aratas PCB Power Relay, 24V dc Coil, 3A Switching Current, SPST
- N° de stock RS:
- 683-9208
- Référence fabricant:
- G5NB-1A4 DC24
- Fabricant:
- Aratas
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 683-9208
- Référence fabricant:
- G5NB-1A4 DC24
- Fabricant:
- Aratas
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
| Marque | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 90W | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.2W | |
| Length | 20.5mm | |
| Width | 7.2mm | |
| Height | 15.3mm | |
| Standards/Approvals | CSA, EN, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Switching Power 90W | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.2W | ||
Length 20.5mm | ||
Width 7.2mm | ||
Height 15.3mm | ||
Standards/Approvals CSA, EN, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
- Pays d'origine :
- CN
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
Liens connexes
- Omron PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST