TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- N° de stock RS:
- 680-3690
- Référence fabricant:
- RT134012
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
3,11 €
(TVA exclue)
3,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 57 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 680-3690
- Référence fabricant:
- RT134012
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | VDE, IEC 60335-1, RoHS | |
| Coil Power | 250mW | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals VDE, IEC 60335-1, RoHS | ||
Coil Power 250mW | ||
Width 12.7mm | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- Pays d'origine :
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Liens connexes
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- Aratas PCB Power Relay 12A Switching Current, SPST
- TE Connectivity Through Hole Power Relay 12A Switching Current, SPST
- Aratas Through Hole Power Relay 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST
- TE Connectivity PCB Automotive Relay 12A Switching Current, SPST
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder Power Relay 12A Switching Current, 4PDT