Idec Through Hole Power Relay, 24V Coil, 10A Switching Current, SPDT
- N° de stock RS:
- 288-3625
- Numéro d'article Distrelec:
- 303-10-507
- Référence fabricant:
- RH1B-ULDDC24
- Fabricant:
- Idec
Sous-total (1 unité)*
18,97 €
(TVA exclue)
22,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 38 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 40 unité(s) expédiée(s) à partir du 10 août 2026
- Plus 60 unité(s) expédiée(s) à partir du 17 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-3625
- Numéro d'article Distrelec:
- 303-10-507
- Référence fabricant:
- RH1B-ULDDC24
- Fabricant:
- Idec
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
| Marque | Idec | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | RH | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 750Ω | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Height | 35.6mm | |
| Length | 27.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque Idec | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series RH | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 750Ω | ||
Width 14mm | ||
Standards/Approvals No | ||
Height 35.6mm | ||
Length 27.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
The compact power relay is designed with a DC coil, specifically 24V DC, and is ideal for various applications. With its SPDT (Single Pole Double Throw) configuration and 10A contact capacity, it offers reliable switching capabilities. The compact size of this relay allows it to save space in installations, making it suitable for use in different environments. With its high-quality construction and excellent performance, It is a reliable choice for any project that requires a compact power relay.
Compact power relay with SPDT configuration
DC coil with 24V DC voltage
10A contact capacity for reliable switching
Compact size saves space in installations
High-quality construction for durability
Suitable for various applications
Liens connexes
- Idec Power Relay 12 A Switching Current, SPDT
- Idec PCB Power Relay 33 A Switching Current, SPDT
- Idec Power Relay 12 A Switching Current, SPDT
- Idec Power Relay 12 A Switching Current, SPDT
- Idec PCB Power Relay 6 A Switching Current, 4PDT
- Idec Power Relay 10 A Switching Current, DPDT
- Idec Power Relay 12 A Switching Current, DPDT
- Idec Power Relay 8 A Switching Current, DPDT