Finder Through Hole Power Relay, 12V Coil, 6A Switching Current, SPDT
- N° de stock RS:
- 285-7733
- Numéro d'article Distrelec:
- 137-44-309
- Référence fabricant:
- 34.51.7.012.5010
- Fabricant:
- Finder
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
5,36 €
(TVA exclue)
6,49 €
(TVA incluse)
- N° de stock RS:
- 285-7733
- Numéro d'article Distrelec:
- 137-44-309
- Référence fabricant:
- 34.51.7.012.5010
- Fabricant:
- Finder
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
| Marque | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | 34 | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 1.5kVA | |
| Coil Resistance | 840Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 15mm | |
| Coil Power | 0.17W | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 28mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series 34 | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Minimum Operating Temperature -20°C | ||
Switching Power 1.5kVA | ||
Coil Resistance 840Ω | ||
Maximum Operating Temperature 60°C | ||
Height 15mm | ||
Coil Power 0.17W | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 28mm | ||
Contact Material Silver Alloy Gold Plated | ||
The PCB power relay, model 34, features 1CO (single pole, changeover) configuration with a 6A rating at DC 12V. It has a coil resistance of 840 ohms. The relay ensures safe separation as per VDE 0160 standards between the coil and the contact set, with a 6mm air gap and an 8mm creepage path. The contact material is AgSnO2, suitable for power currents.
Ultra slim, only 5 mm wide
Sensitive DC coil
RoHS compliant