Durakool PCB Power Relay, 12V dc Coil, 15A Switching Current, 1 NO
- N° de stock RS:
- 276-5964
- Référence fabricant:
- DG17M-5021-35-1012
- Fabricant:
- Durakool
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 276-5964
- Référence fabricant:
- DG17M-5021-35-1012
- Fabricant:
- Durakool
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
| Marque | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | DG17M | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 450V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 130Ω | |
| Width | 17.7mm | |
| Standards/Approvals | No | |
| Coil Power | 3VA | |
| Height | 19.7mm | |
| Length | 26.7mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 10mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series DG17M | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 450V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 130Ω | ||
Width 17.7mm | ||
Standards/Approvals No | ||
Coil Power 3VA | ||
Height 19.7mm | ||
Length 26.7mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 10mΩ | ||
- Pays d'origine :
- CN
The Durakool pre-charge relay has contacts made from silver alloy.
Magnet arc blowout
Automotive oriented design
Liens connexes
- Durakool PCB Power Relay 15A Switching Current, 1 NO
- Durakool Power Relay 100mA Switching Current, 1 NO
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Durakool PCB Power Relay 12A Switching Current, 1 CO
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Automotive Relay 60A Switching Current, SPDT
- Durakool PCB Automotive Relay 30A Switching Current, SPNO