Omron Plug-in, Plug-in Power Relay, 24V dc Coil, 5A, 4PDT

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

9,98 €

(TVA exclue)

12,08 €

(TVA incluse)

N° de stock RS:
266-3014
Numéro d'article Distrelec:
137-12-004
Référence fabricant:
MY4 DC24(S)
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Mount Type

Plug-in, Plug-in

Switching Current

5A

Switching AC Voltage

250V

Switching DC Voltage

125V

Series

MY4

Switching Power

24W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Height

42.4mm

Width

21.5mm

Standards/Approvals

CSA, EN 61810-1, UL 508

Terminal Type

Plug-In

Length

28mm

Coil Power

0.9VA

Contact Material

Gold Clad Silver Alloy

Coil Resistance

662Ω

Contact Resistance

50mΩ

When 2663014 is no longer for sale, please see RS article 2711934 for the updated version in the new range of relays from Omron.

The Omron miniature power relay is a model with latching lever added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket. Relays with AC and DC coils have different colors of operating indicators (L

Mechanical operation indicators are a standard feature on all models

RoHS complaint

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Liens connexes