TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, SPST
- N° de stock RS:
- 253-6832
- Référence fabricant:
- RE030048
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 253-6832
- Référence fabricant:
- RE030048
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 20mm | |
| Coil Resistance | 11.52 kΩ | |
| Height | 10.6mm | |
| Maximum Operating Temperature | +70°C | |
| Series | RE | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 10mm | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Compact | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 11.52 kΩ | ||
Height 10.6mm | ||
Maximum Operating Temperature +70°C | ||
Series RE | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Compact | ||
Statut RoHS non applicable
Liens connexes
- TE Connectivity PCB Mount Non-Latching Relay 6A Switching Current, SPST
- RS PRO DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 6.1 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 22.2 mA Switching Current, SPST