Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 11.7mA Switching Current, DPDT

Retiré-e du marché
N° de stock RS:
247-4077
Référence fabricant:
AGQ20T12
Fabricant:
Panasonic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

11.7mA

Latching

No

Pays d'origine :
JP
The Panasonic makes AGQ series of signal relays with 2 form C contact arrangement. It has single side stable operation, and standard PCB terminals. The rated coil voltage is 24 Vdc. It is used in applications like thermostat (HVAC temperature controller), high-capacity control etc.

Small size controlled 3.5 A inrush current possible
2.4 coil voltage type newly available DC battery operation