ABB DIN Rail Latching Relay, 24V ac/dc, 48 V ac/dc Coil, 32A Switching Current, SPST

Sous-total (1 unité)*

144,23 €

(TVA exclue)

174,52 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +144,23 €

*Prix donné à titre indicatif

N° de stock RS:
231-9989
Référence fabricant:
2TAZ322000R2032 E290-32-20/48
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Coil Voltage

24V ac/dc, 48V ac/dc

Product Type

Latching Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Terminal Type

Screw

Switching Voltage

250V ac

Switching Current

32A

Width

18mm

Height

85mm

Standards/Approvals

CE, RoHS, REACH, UKCA

Length

62mm

Pays d'origine :
CN

ABB Latching Relay, 32A Switching Current, 250V AC Coil Voltage - 2TAZ322000R2032 E290-32-20/48


This latching relay provides a mechanically stable switching solution for control and automation systems, holding contact state without continuous Coil power. It is designed for DIN-rail mounting and suits installations requiring a robust single-pole switching element in confined enclosures. Standards approvals cover common regulatory frameworks for industrial components.

Features and Benefits:


• Screw terminals enable firm conductor connections and easy maintenance
• Single-pole single-throw contacts support simple on/off control
• 250V AC Coil allows direct operation from standard AC supplies
• 32A switching capacity handles high-current loads reliably
• Conforms to CE, RoHS, REACH and UKCA facilitating global deployment

Applications


• Suitable for lighting control panels requiring latch functionality
• Ideal for relay logic in factory automation racks
• Used with motor control circuits needing sustained contact state
• Can be used for energy management systems in commercial buildings

How is the device mounted in control cabinets?


It clips onto a standard DIN-rail profile for Rapid installation and secure retention without additional brackets.

What Terminal arrangement is provided for wiring?


The unit uses threaded screw-type terminals that accept stranded or solid conductors and permit torque-controlled fastening.

Which switching and Coil voltages apply for integration planning?


The contact circuit is rated for switching at 250V AC while the Coil operates from the same 250V AC supply.

What environmental approvals does it meet for procurement?


It is supplied with CE, RoHS, REACH and UKCA approvals to satisfy regulatory and material-restriction requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.