Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- N° de stock RS:
- 176-2756
- Référence fabricant:
- HF14FF/024-1HTF
- Fabricant:
- Hongfa Europe GMBH
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 176-2756
- Référence fabricant:
- HF14FF/024-1HTF
- Fabricant:
- Hongfa Europe GMBH
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
| Marque | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 2.8kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Height | 26mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 2.8kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Height 26mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- Pays d'origine :
- CN
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
Liens connexes
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT