TE Connectivity Surface Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- N° de stock RS:
- 526-311
- Numéro d'article Distrelec:
- 304-60-021
- Référence fabricant:
- 1558667-8
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 60 unités)*
267,65 €
(TVA exclue)
323,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 267,65 € | 4,461 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 526-311
- Numéro d'article Distrelec:
- 304-60-021
- Référence fabricant:
- 1558667-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 10A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 10A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- Pays d'origine :
- PT
The TE Connectivity highly efficient PCB Power Relay is designed for monostable operation, offering versatility and reliability for various applications. With a robust construction, it delivers a dependable performance up to 30 amps, ensuring optimal power management. The component is engineered for easy integration into existing systems, making it a preferred choice for both new and retrofitted designs. Furthermore, it is compliant with key regulatory directives, including EU RoHS and ELV, affirming its commitment to environmental standards. Ideal for industrial and commercial applications, this relay meets the demands of modern electronic solutions while maintaining ease of use and installation. Its compact form factor allows for space-saving configurations, making it suitable for a wide range of PCB layouts.
Monostable design for enhanced operational reliability
Accommodates a current rating of up to 30 amps for high-performance needs
Compliant with EU RoHS and ELV directives for sustainable usage
Compact size facilitates easy installation in space-constrained environments
Built for wave solder processes, ensuring durability in manufacturing
Liens connexes
- Finder PCB Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
