TE Connectivity Panel Power Relay, 26.5V Coil, DPDT
- N° de stock RS:
- 506-685
- Numéro d'article Distrelec:
- 304-48-083
- Référence fabricant:
- 2-1617033-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
290,00 €
(TVA exclue)
350,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 290,00 € | 145,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-685
- Numéro d'article Distrelec:
- 304-48-083
- Référence fabricant:
- 2-1617033-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | HFW | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Coil Power | 1W | |
| Contact Resistance | 50mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series HFW | ||
Terminal Type Solder | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Coil Power 1W | ||
Contact Resistance 50mΩ | ||
Non conforme
- Pays d'origine :
- IN
The TE Connectivity Innovative general purpose signal relay, designed to meet the increasing demands of modern applications. This relay excels at providing reliable switching operations in various environments with its robust construction and non-polarized, monostable configuration. Built for durability, it is hermetically sealed to ensure operational integrity even under challenging conditions. Furthermore, its compact design facilitates easy integration into both panel and PCB mounts, making it a versatile choice for engineers and innovators alike.
Non-polarized coil system enhances flexibility in circuit design
Designed for both panel and printed circuit board mounting, ensuring adaptability
High vibration and shock resistance further enrich its durability for rigorous use
Low bromine and chlorine content contribute to eco-friendliness and compliance
Coil power rating optimizes energy consumption while ensuring performance
Multiple termination options simplify connections and installation
Offers a comprehensive temperature range, supporting use in extreme environments
Liens connexes
- TE Connectivity Panel Relay DPDT
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Power Relay DPDT
- TE Connectivity Panel Signal Relay 2A, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Panel Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
