TE Connectivity Panel Non-Latching Relay, 115V ac Coil, 35A Switching Current, 3 NO
- N° de stock RS:
- 501-206
- Référence fabricant:
- 1617807-7
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
2 044,80 €
(TVA exclue)
2 474,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 044,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-206
- Référence fabricant:
- 1617807-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | CII FC-335 | |
| Terminal Type | Solder | |
| Switching Current | 35A | |
| Switching AC Voltage | 115V ac | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series CII FC-335 | ||
Terminal Type Solder | ||
Switching Current 35A | ||
Switching AC Voltage 115V ac | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity general-purpose power relay is designed to deliver exceptional performance in diverse applications. With its non-polarized, monostable configuration, it features an innovative design that allows for seamless integration into various systems. Boasting a robust contact rating of 35 A and a coil voltage of 115 VAC, this relay is built to withstand demanding operational conditions. Its hermetically sealed enclosure ensures reliability and durability, making it ideal for panel mounting setups. This product is engineered to provide superior functionality while maintaining compliance with relevant environmental standards, ensuring peace of mind in industrial and commercial environments.
The relay's non-polarized design enhances versatility in application
It supports a broad operating temperature range for adaptability in extreme conditions
The compact construction facilitates easy installation in tight spaces
A silver cadmium oxide contact material improves contact reliability and longevity
The product's vibration and shock resistance guarantees operational resilience
Solder hook terminals enable secure electrical connections
Harmonised with several compliance directives, it meets industry safety standards
Liens connexes
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- ZDAUTO PCB Non-Latching Relay 800mA Switching Current, 1 NO
