TE Connectivity Panel Power Relay, 28V dc Coil, 25A Switching Current, 3 NO
- N° de stock RS:
- 473-532
- Numéro d'article Distrelec:
- 303-50-859
- Référence fabricant:
- 5-1617806-2
- Fabricant:
- TE Connectivity
Visuel non contractuel
Sous-total (1 unité)*
1 651,30 €
(TVA exclue)
1 998,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 651,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-532
- Numéro d'article Distrelec:
- 303-50-859
- Référence fabricant:
- 5-1617806-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The TE Connectivity General purpose power relay offers exceptional performance in a compact design, ideal for a variety of applications. Its non-polarized, monostable configuration ensures reliability, while the robust 3 Form X 3PST-NO-DM contact arrangement stands up to demanding conditions. With a significant contact rating of 25 A and coil voltage of 28 VDC, this relay is perfectly suited for both commercial and industrial uses. The panel mount design allows for easy installation, ensuring that you can integrate it efficiently into your existing systems. Enhanced with mounting brackets, this relay provides additional stability, making it a versatile choice for your relay needs.
Designed for general purpose applications with a focus on performance
Features a hermetically sealed enclosure for superior durability
Operates effectively within an extensive temperature range from -70 to 125 °C
Engineered to withstand vibrations of up to 10G's across a broad frequency range
Includes both screw terminal connections for main and coil terminations
Complies with industry regulations, ensuring safe usage under various conditions
Low halogen content makes it environmentally friendly and safe to use
Compatible with multiple parts within the CII FC-325 series, enhancing flexibility in application
Liens connexes
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Relay 25A Switching Current, SPDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
