TE Connectivity Board Power Relay, 18V dc Coil, 1A Switching Current, DPDT
- N° de stock RS:
- 472-915
- Numéro d'article Distrelec:
- 304-60-046
- Référence fabricant:
- 1617128-8
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
341,42 €
(TVA exclue)
413,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 341,42 € | 170,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-915
- Numéro d'article Distrelec:
- 304-60-046
- Référence fabricant:
- 1617128-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | JMSCD | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 1.6kΩ | |
| Standards/Approvals | No | |
| Coil Power | 0.2W | |
| Contact Resistance | 100mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series JMSCD | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 1.6kΩ | ||
Standards/Approvals No | ||
Coil Power 0.2W | ||
Contact Resistance 100mΩ | ||
Non conforme
- Pays d'origine :
- IN
The TE Connectivity general-purpose signal relay offers a highly reliable switching solution for various applications. With a non-polarized, monostable design, it provides flexibility and versatility, making it ideal for both industrial and commercial settings. The relay's dual form C DPDT-CO configuration ensures effective signal handling, promising seamless performance under diverse conditions. Engineered for durability, this product operates efficiently within a temperature range of -65 to 125 °C, resulting in dependable reliability across different environmental conditions. Its hermetically sealed enclosure enhances longevity, protecting the internal mechanism from dust and moisture. Optimised for board mounting, this relay also features extended leads for easy integration into existing systems, ensuring a swift and hassle-free installation process.
Designed with a monostable coil magnetic system for enhanced stability
Capable of withstanding significant vibration and shock resistance
Compliant with international standards, offering peace of mind in use
Low halogen content ensures safer environmental impact
Extended lead termination facilitates easier connections
Product mount type supports adaptability in various applications
Liens connexes
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
