TE Connectivity Surface Power Relay, 5V dc Coil, 8A Switching Current, 1 NO
- N° de stock RS:
- 472-718
- Numéro d'article Distrelec:
- 304-47-916
- Référence fabricant:
- 1461403-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 150 unités)*
166,00 €
(TVA exclue)
200,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 166,00 € | 1,107 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-718
- Numéro d'article Distrelec:
- 304-47-916
- Référence fabricant:
- 1461403-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | OEG Miniature PCB Relay OJ/OJE | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 125Ω | |
| Coil Power | 0.2W | |
| Standards/Approvals | UL, VDE | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Height | 14.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series OEG Miniature PCB Relay OJ/OJE | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 125Ω | ||
Coil Power 0.2W | ||
Standards/Approvals UL, VDE | ||
Length 18.2mm | ||
Width 10.2mm | ||
Height 14.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
The TE Connectivity general-purpose power relay is designed for efficient performance in a variety of applications. With its monostable design and 1 Form A SPST-NO configuration, it provides a reliable solution for controlling DC loads. Designed specifically for high contact ratings, it ensures robust operation while maintaining an optimal footprint for PCB placement. The relay's compact size and excellent electrical characteristics make it suitable for diverse environments, reaching operating temperatures of -40 to 105 °C. Enhanced insulation ratings further bolster its reliability, making this relay an ideal choice for advanced electrical systems that demand precision and durability. Whether you're in automotive, industrial, or commercial applications, this power relay promises seamless operation and dependable performance.
Exceptional insulation properties safeguard against electrical failures
Compact dimensions facilitate easy integration into tight spaces
Constructed with high-quality materials for extended service life
Ensures reliable performance across a wide temperature range
Optimised for wave solder processes, enhancing manufacturing efficiency
Eco-friendly design complies with stringent RoHS and REACH regulations
Features UL Coil Insulation Class E for superior coil resistance
Effective weight of only 9 g allows for lightweight applications
Liens connexes
- TE Connectivity Panel Power Relay 8 A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 8 A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 8 A Switching Current, 2 NO
- TE Connectivity Surface Power Relay 30 A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30 A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 10 A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 30 A Switching Current, 1 NO
- TE Connectivity Chassis Power Relay 300 A Switching Current, 1 NO
