TE Connectivity PCB Power Relay, 3V dc Coil, 5A Switching Current
- N° de stock RS:
- 469-545
- Numéro d'article Distrelec:
- 304-47-922
- Référence fabricant:
- 1721531-2
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 120 unités)*
178,40 €
(TVA exclue)
215,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 178,40 € | 1,487 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-545
- Numéro d'article Distrelec:
- 304-47-922
- Référence fabricant:
- 1721531-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 3V dc | |
| Mount Type | PCB | |
| Series | PCJ | |
| Switching Current | 5A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 3V dc | ||
Mount Type PCB | ||
Series PCJ | ||
Switching Current 5A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- CN
The TE Connectivity slim PCB relay is designed to efficiently manage low power switching applications, making it an ideal choice for a variety of electronic devices. With its compact dimensions and robust build, it is tailored for high-performance environments where space and reliability are critical. The product features a well-defined switching capability, ensuring precise control over multiple circuits. Its compliance with stringent regulations also ensures a commitment to environmental safety, allowing businesses to meet their sustainability goals while enjoying reliable functionality. With a specification to handle 3A/5A operations at 3VDC, this relay represents an excellent balance of power and efficiency, suitable for both industrial and consumer applications. Whether it's for technical projects or mass production, this relay aims to enhance device performance through innovative design and expert engineering.
Optimised for high-frequency operations to achieve efficiency
Compact design facilitates easy integration into space-constrained applications
Wave solder capability ensures compatibility with automated assembly processes
Built to meet EU RoHS and ELV directives, guaranteeing environmental compliance
Halogen content sophistication bolsters product safety in electronic use
Versatile product design supports a multitude of applications ranging from consumer electronics to industrial machinery
Liens connexes
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- Fujitsu PCB Power Relay 5A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- Panasonic PCB Power Relay 8A Switching Current, SPDT
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
