Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN, Si3471A-A01-IM
- N° de stock RS:
- 200-3698
- Référence fabricant:
- Si3471A-A01-IM
- Fabricant:
- Skyworks Solutions Inc
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 200-3698
- Référence fabricant:
- Si3471A-A01-IM
- Fabricant:
- Skyworks Solutions Inc
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
| Marque | Skyworks Solutions Inc | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 44V | |
| Maximum Supply Voltage | 57V | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Height | 850μm | |
| Mount Type | Surface | |
| Number of PSE Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Power at Powered Device | 90W | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 38 | |
| Package Type | QFN | |
| PoE Standard | 802.3bt | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Skyworks Solutions Inc | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 44V | ||
Maximum Supply Voltage 57V | ||
Standards/Approvals No | ||
Length 7mm | ||
Height 850μm | ||
Mount Type Surface | ||
Number of PSE Ports 2 | ||
Minimum Operating Temperature -40°C | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Power at Powered Device 90W | ||
Maximum Operating Temperature 85°C | ||
Pin Count 38 | ||
Package Type QFN | ||
PoE Standard 802.3bt | ||
Supply Current 25mA | ||
Automotive Standard No | ||
The Silicon Lab Si3471 is a fully autonomous Power over Ethernet (PoE) Power Sourcing Equipment (PSE) device. It is fully IEEE 802.3bt compliant and compatible with IEEE 802.3af and 802.3at. It is optimized for use in PSE mid-spans and injectors that do not require a host or MCU. The Si3471 integrates one Ethernet port with the IEEE-required powered device (PD) detection and classification functionality. In addition, it features powered device (PD) disconnect using dc sense algorithms and a robust multipoint detection algorithm. Intelligent protection circuitry includes input under voltage detection, output current limit, and short-circuit protection.
Single Ethernet port PoE Power Sourcing Equipment (PSE) device
IEEE 802.3bt compliant
IEEE 802.3af and 802.3at compatible
Multi-point detection
Liens connexes
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN
- Skyworks Solutions Inc Power over Ethernet 20-Pin QFN
- Skyworks Solutions Inc Power over Ethernet 20-Pin QFN, SI3406-A-GM
- Microchip Power-over-Ethernet PSE Controller 24-Pin QFN, PD69101ILQ-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220C-022719-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210C-022719-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-022720-TR