Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
273-2077
Référence fabricant:
KITLGCAPBOM006TOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Management Function

MOSFET Gate Driver

For Use With

Power MOSFET

Kit Classification

Evaluation Board

Featured Device

Power MOSFET

Kit Name

Low Voltage Drives Scalable Power Demonstration Board

Kit assembled capacitor board for low voltage drives scalable power demoboard


The capacitor board is a supporting design for the LVD scalable power demoboard platform. It provides the system with an interconnection platform for leaded capacitors for the DC bus supplying the power half-bridges. This board can also be used in other lab setups requiring a DC capacitor bank in the range of up to 250 V.

KIT_LGCAP_BOM006 is provided without the capacitors so the appropriate devices can be selected by the user.

Potential Applications


•Prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars)

•BPA BLDC motor drives

•Cordless power tools

Variations of the capacitor boards


•KIT_LGCAP_BOM005

Liens connexes