Infineon EVAL-IMI111T-026 IGBT for IMI111T-026H Device for IMI111T iMOTION IPMs

Offre groupée disponible

Sous-total (1 unité)*

77,49 €

(TVA exclue)

93,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles
Unité
Prix par unité
1 - 177,49 €
2 - 475,50 €
5 +73,61 €

*Prix donné à titre indicatif

N° de stock RS:
262-5888
Référence fabricant:
EVALIMI111T026TOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Management Function

IGBT

For Use With

IMI111T iMOTION IPMs

Kit Classification

Motor Control Board

Featured Device

IMI111T-026H Device

Kit Name

EVAL-IMI111T-026

The Infineon Evaluation Board is a full featured starter kit that includes the IMI111T iMOTION IPMs. It provides a fully integrated, turnkey, high voltage motor drive solution designed for high performance and high efficiency permanent magnet synchronous motor or brushless direct current motor drive applications such as fans, pumps and compressors. EVAL IMI111T also comprises other necessary circuitry required for out of the box evaluation of IMI111T iMOTION IPM such as rectifier and EMI filter stage as well as an isolated debugger section with USB connection to the PC.

Single shunt sensor less FOC control
Scripting engine for additional flexibility
600 V and 2A IGBT power stage
Galvanically isolated on board PC interface
Integrated protection features
Fast time to market and no coding required for motor control functions
Online simulation tools available

Liens connexes