STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP

Sous-total (1 unité)*

70,18 €

(TVA exclue)

84,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 08 décembre 2025
  • Plus 5 unité(s) expédiée(s) à partir du 03 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +70,18 €

*Prix donné à titre indicatif

N° de stock RS:
258-8570
Référence fabricant:
STEVAL-IDB010V1
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Power Management Function

Evaluation Board

For Use With

BlueNRG-LP

Kit Classification

Evaluation Board

Featured Device

BlueNRG-LP System-On-Chip

Kit Name

Evaluation Platform Based On the BlueNRG-LP System-On-Chip

The STMicroelectronics IDB010V1 evaluation platform is designed to help you develop and test Bluetooth® Low Energy applications using the low power BlueNRG-LP system-on-chip, with inertial and environmental MEMS sensors, a digital MEMS microphone, various interface buttons, and LEDs. STEVAL-IDB010V1 IMAGEThe BlueNRG-LP features a 64 MHz, 32-bit Arm Cortex®-M0+ core, 256 kB programmable flash memory, 64 kB SRAM, MPU, and an extensive peripheral set (6x PWM, 2x I²C, 2x SPI/I2S, SPI, USART, UART, PDM, 12-bit ADC SAR). It is compliant with the Bluetooth® Low Energy specification. It supports master, slave, and simultaneous master-and-slave roles, data length extension, 2 Mbps, long range, extended advertising and scanning, channel selection algorithm #2, GATT caching, Bluetooth® Low Energy ping procedure, Bluetooth® Low Energy power control, and path loss monitoring.

Bluetooth® low energy evaluation board based on the BlueNRG-LP SoC in a WLCSP49 package
Associated blueNRG-LP development kit software package (STSW-BNRGLP-DK) including firmware and documentation
Chip antenna and UFL connector for measuring equipment
Up to +8 dBm programmable output power (at antenna connector)
Excellent receiver sensitivity (-96 dBm at 1 Mbps, -103 dBm at 125 bps long range)
Very low power consumption: 3.4 mA Rx at sensitivity level, and 4.3 mA Tx at +0dBm
Supports master, slave, and simultaneous master-and-slave roles

Liens connexes