STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board

Sous-total (1 unité)*

50,17 €

(TVA exclue)

60,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles
Unité
Prix par unité
1 +50,17 €

*Prix donné à titre indicatif

N° de stock RS:
258-8567
Référence fabricant:
P-NUCLEO-53L4A1-
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Power Management Function

Power Supply

Product Type

Development Board

For Use With

X-NUCLEO-53L4A1, NUCLEO-F401RE

Kit Classification

Expansion Board

Featured Device

VL53L4CD

Kit Name

VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board

Standards/Approvals

No

The STMicroelectronics P-NUCLEO-53L4A1 is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CD Time-of-Flight high-accuracy proximity sensor. Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from 1 mm up to 1300 mm.A new generation laser emitter with 18° FoV improves the performance under the ambient light, with a ranging speed of up to 100 Hz.

VL53L4CD Time-of-Flight high-accuracy proximity sensor expansion board (X-NUCLEO-53L4A1)

NUCLEO-F401RE development board

0.25, 0.5, and 1 mm spacers to simulate air gaps

Two different cover glasses to protect the sensor from the dust

Equipped with Arduino UNO R3 connectors

Full system software supplied, including code examples and graphical user interface

RoHS, CE, UKCA, and China RoHS compliant


Liens connexes