Okdo Slide Potentiometer Module for Slide Potentiometer for Micro:bit and Arduino
- N° de stock RS:
- 257-6798
- Référence fabricant:
- TS2173-A
- Fabricant:
- Okdo
Offre groupée disponible
Sous-total (1 unité)*
6,88 €
(TVA exclue)
8,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 82 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 6,88 € |
| 5 - 9 | 6,70 € |
| 10 + | 6,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-6798
- Référence fabricant:
- TS2173-A
- Fabricant:
- Okdo
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
| Marque | Okdo | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Featured Device | Slide Potentiometer | |
| Kit Name | Slide Potentiometer Module | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Okdo | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Featured Device Slide Potentiometer | ||
Kit Name Slide Potentiometer Module | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Okdo TelePort slide potentiometer is a 10kΩ linearly variable resistor. When you push the slider from one side to the another side, the output voltage from the potentiometer is in the range of 0V and VCC. Additionally, it has two signal terminals which can output two same analog values.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Outputs between GND and VCC
The resistors are 5KΩ
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Liens connexes
- Okdo Potentiometer Sensor Module Micro:bit and Arduino
- Okdo Single Relay Module for Micro:bit and Arduino
- Okdo L9110 Fan Module for Micro:bit and Arduino
- Okdo Active Buzzer Module Micro:bit and Arduino
- Okdo Knock Sensor Module Micro:bit and Arduino
- Okdo Photo Interrupter Module Micro:bit and Arduino
- Okdo Flame Sensor Module Micro:bit and Arduino
- Okdo Tilt Sensor Module Micro:bit and Arduino