Renesas Electronics ISL94212EVKit1Z Battery Monitoring for ISL94212

Sous-total (1 unité)*

166,55 €

(TVA exclue)

201,53 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 3 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
1 +166,55 €

*Prix donné à titre indicatif

N° de stock RS:
249-8432
Référence fabricant:
ISL94212EVKIT1Z
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Power Management Function

Battery Monitoring

Product Type

Evaluation Kit

For Use With

ISL94212

Kit Classification

Evaluation Kit

Kit Name

ISL94212EVKit1Z

Standards/Approvals

RoHS

The Renesas Electronics evaluation kit that facilitates the use of the ISL94212 Li-ion battery manager IC. It monitors cell voltage and temperature. It converts the cell voltages and temperatures to 14-bit digital values, provides cell balance control, and it provides significant fault detection. It can operate in a single device configuration, or multiple kits can be cascaded using a built-in daisy chain connection. The daisy chain hardware provides robust, redundant board-to-board communications.

Supports both stand alone and daisy chained configurations

GUI provided export option for generation of detailed register and/or SPI communications log files also supports real-time graphing, zoom and export of captured data

USB dongle runs HID firmware for driver-less enumeration and communications with Windows platforms

Liens connexes