Infineon EVALM7LVMOSINVTOBO1 3-Phase Inverter for Infineon’s 60 V OptiMOSTM power MOSFETs for EVAL-M7-LVMOS-INV

Bénéficiez d'une remise sur les achats en gros

Ajoutez 2 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 unité)*

67,49 €

(TVA exclue)

81,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 167,49 €-
2 - 265,74 €2%
3 +64,12 €4%

*Prix donné à titre indicatif

N° de stock RS:
249-1390
Référence fabricant:
EVALM7LVMOSINVTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Management Function

3-Phase Inverter

Product Type

Evaluation Board

For Use With

EVAL-M7-LVMOS-INV

Kit Classification

Evaluation Board

Featured Device

Infineon’s 60 V OptiMOSTM power MOSFETs

Kit Name

EVALM7LVMOSINVTOBO1

Standards/Approvals

RoHS

Infineon Evaluation Board, 3-Phase Inverter Power Management Function, For Use With EVAL-M7-LVMOS-INV - EVALM7LVMOSINVTOBO1


This evaluation board is designed for power electronics applications, specifically highlighting Infineon's advanced 3-phase inverter technology. Measuring 80mm x 93mm and constructed with 2 layers, it integrates high-performance components to enable efficient motor control in various automated systems and low-voltage applications.

Features & Benefits


• Utilises Infineon's 60V OptiMOS™ technology for superior efficiency

• Supports output power of up to 300W at 20kHz

• Designed for high-performance applications with low-voltage motors

• Provides both 5V and 15V auxiliary power supply outputs

Applications


• Ideal for driving low-voltage motors such as fans and pumps

• Suitable for use in automotive and industrial automation systems

• Engages in motor control evaluations for home appliance

• Facilitates rapid prototyping in power management solutions

What are the capabilities of this evaluation board in motor control?


The evaluation board supports various motor types including permanent magnet synchronous motors (PMSM) and brushless DC motors (BLDC), enabling precise motor control through sophisticated inverter technologies and feedback configurations.

How does the board ensure thermal efficiency during operation?


The component design and materials used facilitate effective heat dissipation, and optional heatsink space is available for users requiring additional thermal management under higher loads.

What type of feedback configuration does this board support?


The board supports both single-shunt and leg-shunt current feedback configurations, providing flexibility in adapting to different motor applications and performance requirements.

What safety measures should be considered when operating this evaluation board?


Users should ensure proper handling of high voltages and allow adequate time for charge dissipation in DC bus capacitors before servicing, in order to mitigate risks of electric shock and equipment damage.

How can this board be integrated with other Infineon components?


This evaluation board can be paired with Infineon control boards, particularly those compatible with M7 connectors, to enhance motor performance evaluations and streamline testing processes.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.