Microchip dsPIC Motor Control for dsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP

Sous-total (1 unité)*

32,78 €

(TVA exclue)

39,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 25 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +32,78 €

*Prix donné à titre indicatif

N° de stock RS:
241-2224
Numéro d'article Distrelec:
302-96-247
Référence fabricant:
EV33R40A
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Power Management Function

Motor Control

For Use With

EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP MOTOR CONTROL PIM

Kit Classification

Accessory Kit

Featured Device

dsPIC33CK512MP608 80-pin TQFP device

Kit Name

dsPIC

The Microchip WLR089 Xplained Pro is a hardware platform designed to evaluate the WLR089U0 LoRa modules. The WLR089U0 modules are FCC, IC and RED certified. The WLR089 kit is not only an evaluation platform but also an excellent reference design for developing SAMR34/35 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the WLR089U0 module and ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

ultra-low power WLr089U0 LoRa module with support for 862 - 1020 MHz Dual-mode Frequency Operation

On-board debugger (EDBG) eliminates the need for external debugger

Two extension headers for signal breakout and expansion boards

On-board power management system with current monitoring

XPRO current measurement system data visualizer support

On-board TCXO for optimal performance at long range

External Whip Antenna with u.FL included

Manual Reset Button and GPIO Button

Indicator LEDs for Status and Power

Auxiliary 10-Pin Cortex Programming Header

Supported by Studio 7 Integrated Development Platform and software examples in Advanced Software Framework (ASF)

Liens connexes