Infineon TLE987X EVALB-VQFN 3-Phase Motor Drive for UART, MOSFETS, B6-Bridge for BLDC Motor Drive for 3-Phase
- N° de stock RS:
- 234-3029
- Référence fabricant:
- TLE987XEVALBVQFNTOBO1
- Fabricant:
- Infineon
Offre groupée disponible
Sous-total (1 unité)*
340,27 €
(TVA exclue)
411,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 1 | 340,27 € |
| 2 - 4 | 330,84 € |
| 5 + | 322,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 234-3029
- Référence fabricant:
- TLE987XEVALBVQFNTOBO1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | 3-Phase Full-bridge | |
| Kit Classification | Evaluation Board | |
| Featured Device | UART, MOSFETS, B6-Bridge for BLDC Motor Drive | |
| Kit Name | TLE987X EVALB-VQFN | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With 3-Phase Full-bridge | ||
Kit Classification Evaluation Board | ||
Featured Device UART, MOSFETS, B6-Bridge for BLDC Motor Drive | ||
Kit Name TLE987X EVALB-VQFN | ||
Standards/Approvals RoHS | ||
683076
The Infineon's TLE987X EVALB_VQFN offers complete evaluation of all functions and peripherals of the TLE987x product family and allows direct connection to a BLDC motor via MOSFETs in B6-Bridge configuration. It includes B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and an on-board debugger.
Integrated LIN
Onboard debugger
Reverse polarity protection
Debug LEDs
Liens connexes
- Infineon TLE987X EVALB-TQFP 3 Phase Motor Drive for B6-Bridge for BLDC motor drive UART for 3-phase
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q for Three Phase BLDC Motor Driver
- Texas Instruments Power Management IC Development Kit Motor Driver for DRV8353RH for Three Phase BLDC Motor
- NXP MCSPTR2A5775E Motor Control Kit 3 Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- Servo Drive 3-phase BLDC motors 18A 2
- MikroElektronika STSPIN233 Click Motor Driver for BLDC Motors
- MikroElektronika Brushless 6 Click BLDC Motor for ATmega8A for BLDC Motors
- Microchip Evaluation Board Motor Driver Board for BLDC Motor Driver EV83F07A