Infineon EVAL-1ED020I12-BT IGBT Gate Driver for 1ED020I12-BT, 1ED020I12-FT for Data Processing, Electromobility, Motor

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
234-2071
Référence fabricant:
EVAL1ED020I12BTTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Management Function

IGBT Gate Driver

For Use With

Data Processing, Electromobility, Motor Control & Drives, Power Supplies

Kit Classification

Evaluation Board

Featured Device

1ED020I12-BT, 1ED020I12-FT

Kit Name

EVAL-1ED020I12-BT

Infineon Evaluation board, IGBT Gate Driver - EVAL1ED020I12BTTOBO1


This evaluation board is designed to demonstrate the features of the Infineon IGBT gate driver. It is applicable in various domains, particularly in power management for electromobility and motor control applications. Its innovative characteristics facilitate integration into multiple electronic systems, improving efficiency and performance.

Features & Benefits


• Galvanic isolation ensures safe operation in high-voltage environments
• Integrated active miller clamp prevents unintended IGBT triggering
• Under-voltage lockout safeguards against supply voltage drops
• Short circuit protection enhances system reliability
• Optimised for quick PWM input signal response
• Includes status LEDs for power supply and fault indications

Applications


• Motor control in industrial automation
• Data processing power drivers in electronics
• Electromobility solutions in electric vehicles
• Integration into power supply development tools
• Motor drives evaluation board

What is the required supply voltage for the digital section?


The digital section requires a +5V supply, while the driver output needs a +15V supply. It is crucial to keep these voltages within the specified range to avoid damage.

How can the system handle short circuits?


It incorporates a short circuit detection mechanism that monitors the saturation voltage. In the event of a short circuit, the gate driver output is promptly switched off to provide reliable protection.

What precautions should be taken during installation?


Check all voltage levels before powering the board. Follow the specified voltage ranges strictly to prevent potential damage to the components.

Can the board be used with different IGBT models?


Yes, the evaluation board can be adapted to accommodate various IGBT models by adjusting the gate resistor values, allowing for flexibility in different applications.

Is there a way to check the status of the power supplies?


Yes, the board features status LEDs that indicate the availability of the +5V and +15V supplies, as well as fault signals to ensure proper operation.

Liens connexes