Microchip CIP Hybrid for PIC16F1779 for CIP Hybrid Power Microcontroller SMPS
- N° de stock RS:
- 187-6208
- Référence fabricant:
- DM164147
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 187-6208
- Référence fabricant:
- DM164147
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| For Use With | CIP Hybrid Power Microcontroller SMPS | |
| Featured Device | PIC16F1779 | |
| Kit Name | CIP Hybrid | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
For Use With CIP Hybrid Power Microcontroller SMPS | ||
Featured Device PIC16F1779 | ||
Kit Name CIP Hybrid | ||
PIC16F1779 CIP Hybrid Power Microcontrollers
One Power On LED and Two Status LEDs
One mechanical user switch
Onboard debugger
Board identification in Microchip MPLAB X
One green power and status LED Programming and debugging
Virtual COM port (CDC)
One logic analyzer channel (DGI GPIO)
I2C Bridge Support
Nominal Operating Conditions:
Input Voltage: +9V DC
Output Voltage: +3.3V
Max. Output Current: 8A
Max. Output Power: 25W
Absolute Maximum Ratings
Input Voltage: +6 ... +16V DC
Output Voltage: +0.5 ... +5V
Output Current: 8A
Output Power: 30W
Efficiency: 94.4% at 65% Load
One Power On LED and Two Status LEDs
One mechanical user switch
Onboard debugger
Board identification in Microchip MPLAB X
One green power and status LED Programming and debugging
Virtual COM port (CDC)
One logic analyzer channel (DGI GPIO)
I2C Bridge Support
Nominal Operating Conditions:
Input Voltage: +9V DC
Output Voltage: +3.3V
Max. Output Current: 8A
Max. Output Power: 25W
Absolute Maximum Ratings
Input Voltage: +6 ... +16V DC
Output Voltage: +0.5 ... +5V
Output Current: 8A
Output Power: 30W
Efficiency: 94.4% at 65% Load
Liens connexes
- Silicon Labs C8051F Microcontroller 8 kB Flash, 24-Pin QSOP
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- Silicon Labs EFM8BB Microcontroller 8 kB Flash, 16-Pin SOIC
- Silicon Labs EFM8SB Microcontroller 8 kB Flash, 20-Pin QFN
- Silicon Labs EFM8BB Microcontroller 8 kB Flash, 24-Pin QSOP
- Silicon Labs EFM8BB Microcontroller 2 kB Flash, 20-Pin QFN
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10672 for Low Power Offline SMPS
- Infineon EVAL_3KW_2LLC_CFD7 for SMPS