MikroElektronika Relay 3 Click

Retiré-e du marché
N° de stock RS:
185-2191
Référence fabricant:
MIKROE-3357
Fabricant:
MikroElektronika
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MikroElektronika

Kit Name

Relay 3 Click

Relay click 3 is a dual relay Click board, featuring two single-pole double-throw relays which can be operated by output pins of the host microcontroller (MCU). It offers an elegant and easy solution for controlling a wide range of power applications. Two SRD-5VDC-SL-C relays used on this Click board™ are hermetically sealed relays which require 5V across their coils while consuming about 0.4W while active. They allow up to 28VDC across the connected load, while conducting up to 7A. Relay 3 click can be used in various PLC-based systems, as a remote ON/OFF switch, and other similar applications. Relay click 3 is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Liens connexes