STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
- N° de stock RS:
- 175-0470
- Référence fabricant:
- X-NUCLEO-IHM17M1
- Fabricant:
- STMicroelectronics
Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
- N° de stock RS:
- 175-0470
- Référence fabricant:
- X-NUCLEO-IHM17M1
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Brushless DC Motor | |
| For Use With | STM32 Nucleo Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | STSPIN233 | |
| Kit Name | Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Brushless DC Motor | ||
For Use With STM32 Nucleo Board | ||
Kit Classification Evaluation Board | ||
Featured Device STSPIN233 | ||
Kit Name Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo | ||
Standards/Approvals RoHS | ||
STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board
The STMicroelectronics low voltage three-phase brushless DC motor driver expansion board is based on the STSPIN233 for STM32 Nucleo. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. The X-NUCLEO-IHM17M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms with single and three-shunt sensing topology.
Features and Benefits
• Compatible with STM32 Nucleo boards
• Current up to 1.3A(rms)
• Equipped with ST morpho connectors
• Full overcurrent protection and short circuit protection
• Hall/Encoder motor sensor connector and circuit
• Low voltage ranges between 1.8V and 10V
• Potentiometer available for speed regulation
• Thermal shutdown
Liens connexes
- STMicroelectronics Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN830 for STM32 Nucleo for
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 For STM32 Nucleo Expansion Board
- STMicroelectronics Analog MEMS microphone expansion board based on MP23ABS1 for STM32 Nucleo Expansion Board for
- STMicroelectronics Industrial digital output expansion board based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial digital output expansion board based on IPS1025H-32 for STM32 Nucleo Solid State Relay
- STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo for STSPIN840 for
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board