MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for MikroBus

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

31,74 €

(TVA exclue)

38,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 931,74 €
10 - 4931,16 €
50 - 9930,14 €
100 +28,24 €

*Prix donné à titre indicatif

N° de stock RS:
635-894
Référence fabricant:
MIKROE-6639
Fabricant:
MikroElektronika
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Power Supply

For Use With

MikroBus

Kit Classification

Add On Board

Featured Device

CMOS Voltage Reference

Kit Name

VREF Click

Standards/Approvals

No

Pays d'origine :
RS
The MikroElektronika voltage reference board is designed to deliver stable output for analog systems that demand accuracy and low noise. It features the REF3425 CMOS voltage reference from Texas Instruments, offering ultra-low temperature drift and high initial accuracy. The board supports both 3.3V and 5V logic levels and includes an enable pin for switching between active and shutdown modes. Its modular Click Snap format allows the reference section to be detached for flexible placement, while ClickID enables automatic identification by host systems. Ideal for high-resolution ADC/DAC designs and data acquisition systems, it ensures consistent performance across varying environmental conditions

Supports fixed output voltage of 2.5V with ±0.05 percent initial accuracy

Operates with supply voltage between 3.3V and 5V

Provides output current up to ±10mA with low dropout voltage

Includes enable pin for switching between active and shutdown modes

Offers ultra-low temperature drift of 6 ppm per degree Celsius

Liens connexes