Infineon EVAL-2ED2748S01GM1 Half-Bridge Driver for EVAL2ED2748S01GM1TOBO1 for 2ED2748S01G

Sous-total (1 unité)*

108,92 €

(TVA exclue)

131,79 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +108,92 €

*Prix donné à titre indicatif

N° de stock RS:
277-248
Référence fabricant:
EVAL2ED2748S01GM1TOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Power Management Function

Half-Bridge Driver

Product Type

Motor & Robotic Development Tool

For Use With

2ED2748S01G

Kit Classification

Evaluation Board

Featured Device

EVAL2ED2748S01GM1TOBO1

Kit Name

EVAL-2ED2748S01GM1

Standards/Approvals

JEDEC standard JS-002_2018 JEDEC standard JS-001_2017 JESD78E IPC/JEDEC J-STD-020 RoHS Compliant

Non conforme

Pays d'origine :
CN

Infineon Evaluation Board, Half-Bridge Driver Power Management Function, For Use With 2ED2748S01G - EVAL2ED2748S01GM1TOBO1


This crimp connector housing is designed for use in various PCB mount applications. Utilising a 2mm pitch, it features two circuits and provides reliable connectivity in electronic systems. Constructed from durable polyamide, this component ensures long-lasting performance, making it an ideal choice in automation and electrical industries.

Features & Benefits


• Designed for PCB mount applications to save space

• Two circuits support efficient electrical connectivity

• Crafted from polyamide for enhanced durability

• Secure locking mechanism ensures stable connections

• Operates within a temperature range of -40° to +125°C

• Compatible with DuraClik TPA retainer and terminals

Applications


• Utilised in wire-to-board connections for automotive systems

• Ideal for signal and power transmission in industrial machines

• Compatible with DuraClik TPA retainer for secure assembly

• Used with DuraClik terminals for reliable electrical connections

How does the design of the housing contribute to its usability?


The housing features a user-friendly design that simplifies installation, allowing for quick and straightforward assembly on PCBs. Its polarised design ensures correct orientation during mating, further enhancing ease of use.

What materials are used in the construction of the housing?


The housing is primarily constructed from polyamide, a material known for its strength and resistance to environmental stress. This choice of materials enhances the connector's durability in demanding applications.

What measures are in place to ensure secure connections?


The connector includes a robust locking mechanism that firmly holds the mating parts together, preventing accidental disconnection during operation. This feature is crucial for maintaining reliable performance in various applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.