TE Connectivity, Corcom AYC 16A 480/277 V ac 50Hz, Flange Mount RFI Filter, Screw 3 Phase

Sous-total (1 unité)*

206,52 €

(TVA exclue)

249,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +206,52 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
881-3839
Référence fabricant:
6609067-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Maximum Current Rating

16A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

Corcom AYC

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

170mm

Depth

65mm

Height

125mm

Dimensions

170 x 65 x 125mm

Minimum Operating Temperature

-10°C

Leakage Current

106 mA

Maximum Operating Temperature

+40°C

Corcom AYC Series 3-phase RFI Power Line Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.

Features and Benefits:


Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals

Applications:


AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.

Liens connexes