TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- N° de stock RS:
- 881-3769
- Référence fabricant:
- 6609020-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 unité)*
22,73 €
(TVA exclue)
27,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 168 unité(s) expédiée(s) à partir du 28 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 24 | 22,73 € |
| 25 - 49 | 18,12 € |
| 50 - 99 | 17,03 € |
| 100 - 199 | 16,03 € |
| 200 + | 15,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 881-3769
- Référence fabricant:
- 6609020-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | Corcom B | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 57.2mm | |
| Depth | 16.8mm | |
| Height | 64.3mm | |
| Capacitance | 4.9 nF, 100nF | |
| Inductance | 1.86 mH | |
| Dimensions | 57.2 x 16.8 x 64.3mm | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 0.7 mA | |
| Maximum Operating Temperature | +40°C | |
| Standards Met | UL 1283 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom B | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 57.2mm | ||
Depth 16.8mm | ||
Height 64.3mm | ||
Capacitance 4.9 nF, 100nF | ||
Inductance 1.86 mH | ||
Dimensions 57.2 x 16.8 x 64.3mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.7 mA | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||
Corcom B Series General Purpose RFI Low Current Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Approvals
UL, CSA, VDE
Liens connexes
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On