Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase

Visuel non contractuel

Sous-total (1 unité)*

137,35 €

(TVA exclue)

166,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +137,35 €

*Prix donné à titre indicatif

N° de stock RS:
797-0798
Référence fabricant:
VW3A4422
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Maximum Current Rating

15A

Maximum Voltage Rating

500 V

Number of Phases

3

Series

Altivar

Length

107mm

Depth

195mm

Dimensions

107 x 42 x 195mm

Power Loss

9.9W

Pays d'origine :
TH

Schneider Electric Power Line Filter, 3 Phase, 380 to 500V Voltage Rating - Altivar Series - VW3A4422


Choose this power line filter from Schneider Electric to protect your appliances against electrical noise. It removes EMI and RFI from your power connections, minimising the risk of disruption and supporting reliable machine performance. The unit works with various models of variable speed drives (such as 248-3853), so it's a versatile option. A 380 to 500V voltage rating indicates the unit can handle large electrical loads and stop faults from occurring in heavy-duty equipment.

Features & Benefits


• Works with 3-phase power lines for compatibility with common electrical supplies
• Power dissipation rating of 9.9W for energy-efficient filtering
• Low-profile dimensions of 107 (L) x 42 (W) x 195mm (D) to fit on busy circuits
• Mounts directly onto the side of a variable speed drive for simple installation

Applications


• Metalworking
• Automated manufacturing
• Packing industry

When should I install a power line filter?


You should install a filter inline with equipment that switches at high frequencies. Power line filters also help protect long unshielded cables, keeping your motor-driven appliances working reliably.

Liens connexes