Schurter, FMBB NEO 10A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase
- N° de stock RS:
- 782-4137
- Référence fabricant:
- 5500.2623.01
- Fabricant:
- Schurter
Visuel non contractuel
Offre groupée disponible
Sous-total (1 unité)*
44,63 €
(TVA exclue)
54,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 17 décembre 2025
- Plus 8 unité(s) expédiée(s) à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 1 | 44,63 € |
| 2 - 4 | 40,17 € |
| 5 - 9 | 36,15 € |
| 10 - 19 | 34,86 € |
| 20 + | 33,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 782-4137
- Référence fabricant:
- 5500.2623.01
- Fabricant:
- Schurter
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
| Marque | Schurter | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FMBB NEO | |
| Operating Frequency | 50 → 60Hz | |
| Length | 155mm | |
| Depth | 58mm | |
| Capacitance | 1 μF, 4.7nF | |
| Height | 46mm | |
| Inductance | 4.5 mH, 60 μH | |
| Dimensions | 155 x 58 x 46mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | > 0.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 21mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 4.2W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schurter | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FMBB NEO | ||
Operating Frequency 50 → 60Hz | ||
Length 155mm | ||
Depth 58mm | ||
Capacitance 1 μF, 4.7nF | ||
Height 46mm | ||
Inductance 4.5 mH, 60 μH | ||
Dimensions 155 x 58 x 46mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current > 0.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 21mΩ | ||
Standards Met UL 1283 | ||
Power Loss 4.2W | ||
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Liens connexes
- Schurter Screw Mount RFI Filter, Tab
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase