Schurter, FMAB-72 16A 250 V ac 50 → 60Hz, Through Hole RFI Filter, PC Pin, Single Phase
- N° de stock RS:
- 782-4014
- Référence fabricant:
- 5500.2025
- Fabricant:
- Schurter
Offre groupée disponible
Sous-total (1 unité)*
34,15 €
(TVA exclue)
41,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 34,15 € |
| 10 - 24 | 31,79 € |
| 25 - 49 | 27,59 € |
| 50 - 99 | 26,23 € |
| 100 + | 24,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 782-4014
- Référence fabricant:
- 5500.2025
- Fabricant:
- Schurter
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
| Marque | Schurter | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FMAB-72 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 70mm | |
| Depth | 34.5mm | |
| Height | 25.5mm | |
| Capacitance | 4.7 nF, 100nF | |
| Inductance | 0.65 x 2 mH | |
| Dimensions | 70 x 34.5 x 25.5mm | |
| Leakage Current | > 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque Schurter | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FMAB-72 | ||
Operating Frequency 50 → 60Hz | ||
Length 70mm | ||
Depth 34.5mm | ||
Height 25.5mm | ||
Capacitance 4.7 nF, 100nF | ||
Inductance 0.65 x 2 mH | ||
Dimensions 70 x 34.5 x 25.5mm | ||
Leakage Current > 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Schurter Single Phase FMAB-72 Series Filters
Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding
Single stage
Aluminium housing provides good shielding
Liens connexes
- Schurter Through Hole RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Flange Mount EMC Filter Single Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase