Schaffner, FN3256 120A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- N° de stock RS:
- 776-1204
- Numéro d'article Distrelec:
- 301-09-664
- Référence fabricant:
- FN3256H-120-35
- Fabricant:
- Schaffner
Offre groupée disponible
Sous-total (1 unité)*
561,68 €
(TVA exclue)
679,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 22 décembre 2025
- Plus 40 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 1 | 561,68 € |
| 2 + | 539,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 776-1204
- Numéro d'article Distrelec:
- 301-09-664
- Référence fabricant:
- FN3256H-120-35
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 120A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3256 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 210mm | |
| Depth | 170mm | |
| Height | 125mm | |
| Dimensions | 210 x 170 x 125mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1500 kΩ,680kΩ | |
| Power Loss | 25W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 120A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3256 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 210mm | ||
Depth 170mm | ||
Height 125mm | ||
Dimensions 210 x 170 x 125mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1500 kΩ,680kΩ | ||
Power Loss 25W | ||
- Pays d'origine :
- HU
Schaffner FN 3256 3 Phase and Neutral Line Filters
Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools.
Features & Benefits
Compact, space-saving design
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Product Application Information
Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Brand Information
The Schaffner portfolio of products shapes electrical power and enables reliable and efficient operation of power electronic systems. Schaffner products range from power quality filters and EMI filters to power magnetic components and can be found in numerous applications. For example, rail technology, wind power, machine tools, robotics, the automotive industry, electrical infrastructure, power supplies and electronic motor controls, among many others.
Liens connexes
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase