Schaffner, FN2060 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- N° de stock RS:
- 776-1131
- Numéro d'article Distrelec:
- 301-09-617
- Référence fabricant:
- FN2060-20-06
- Fabricant:
- Schaffner
Offre groupée disponible
Sous-total (1 unité)*
42,09 €
(TVA exclue)
50,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 180 unité(s) expédiée(s) à partir du 24 décembre 2025
- Plus 140 unité(s) expédiée(s) à partir du 16 avril 2026
- Plus 60 unité(s) expédiée(s) à partir du 30 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 42,09 € |
| 5 - 9 | 39,14 € |
| 10 - 24 | 36,61 € |
| 25 - 49 | 34,51 € |
| 50 + | 33,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 776-1131
- Numéro d'article Distrelec:
- 301-09-617
- Référence fabricant:
- FN2060-20-06
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2060 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 113.5mm | |
| Depth | 45.4mm | |
| Height | 57.5mm | |
| Capacitance | 1 μF, 4.7nF | |
| Dimensions | 113.5 x 45.4 x 57.5mm | |
| Inductance | 600 μH | |
| Leakage Current | 0.734 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2060 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 113.5mm | ||
Depth 45.4mm | ||
Height 57.5mm | ||
Capacitance 1 μF, 4.7nF | ||
Dimensions 113.5 x 45.4 x 57.5mm | ||
Inductance 600 μH | ||
Leakage Current 0.734 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.

Approvals
UL; CSA; VDE
Liens connexes
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase