EPCOS, B84142-A 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Screw, Single Phase
- N° de stock RS:
- 414-0792
- Référence fabricant:
- B84142A0010R000
- Fabricant:
- EPCOS
Offre groupée disponible
Sous-total (1 unité)*
58,92 €
(TVA exclue)
71,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 152 unité(s) expédiée(s) à partir du 19 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 58,92 € |
| 10 - 19 | 55,03 € |
| 20 - 24 | 53,56 € |
| 25 - 49 | 52,20 € |
| 50 + | 50,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 414-0792
- Référence fabricant:
- B84142A0010R000
- Fabricant:
- EPCOS
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
| Marque | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84142-A | |
| Number of Stages | Two Stage | |
| Operating Frequency | 60Hz | |
| Length | 154.8mm | |
| Height | 44.5mm | |
| Dimensions | 154.8 x 70 x 44.5mm | |
| Leakage Current | 7.9 mA | |
| Resistance | 18mΩ | |
| Standards Met | UL 1283 | |
| Sélectionner tout | ||
|---|---|---|
Marque EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84142-A | ||
Number of Stages Two Stage | ||
Operating Frequency 60Hz | ||
Length 154.8mm | ||
Height 44.5mm | ||
Dimensions 154.8 x 70 x 44.5mm | ||
Leakage Current 7.9 mA | ||
Resistance 18mΩ | ||
Standards Met UL 1283 | ||
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
Approvals
UL 1283, CSA 22.2 No.8 (construction)
Liens connexes
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase